
N366-10M | |
|---|---|
DigiKey Part Number | TL2122-ND |
Manufacturer | |
Manufacturer Product Number | N366-10M |
Description | FIBER OPTIC CBL LC-SC DUPLEX 10M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 8.3/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 8.3/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Singlemode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,615.73000 | ₹2,615.73 |
| 10 | ₹2,223.41800 | ₹22,234.18 |
| 25 | ₹2,084.23520 | ₹52,105.88 |
| 50 | ₹1,984.80580 | ₹99,240.29 |
| 100 | ₹1,890.13820 | ₹1,89,013.82 |
| 250 | ₹1,788.00824 | ₹4,47,002.06 |




