
OP298AB | |
|---|---|
DigiKey Part Number | OP298AB-ND |
Manufacturer | |
Manufacturer Product Number | OP298AB |
Description | EMITTER IR 875NM 200MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 2V 200mA 3.5mW/cm² @ 100mA 25° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 200mA | |
Radiant Intensity (Ie) Min @ If | 3.5mW/cm² @ 100mA | |
Wavelength | 875nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Viewing Angle | 25° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |
