Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

7A-24.576MAHE-T | |
|---|---|
DigiKey Part Number | 887-1769-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7A-24.576MAHE-T |
Description | CRYSTAL 24.5760MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 12pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |


