Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar

7V-38.400MAHV-T | |
|---|---|
DigiKey Part Number | 887-2640-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-38.400MAHV-T |
Description | CRYSTAL 38.4000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Y-38.400MAHQ-T | TXC CORPORATION | 0 | 8Y-38.400MAHQ-T-ND | ₹50.87179 | Similar |
| 8Y-38.400MAHV-T | TXC CORPORATION | 0 | 8Y-38.400MAHV-T-ND | ₹50.87179 | Similar |
| 7M-38.400MAHV-T | TXC CORPORATION | 5,829 | 887-2569-1-ND | ₹56.84000 | Parametric Equivalent |
| XYAEELNANF-38.400000 | Taitien | 0 | 1664-1478-2-ND | ₹31.60776 | Similar |
| XYLEELNANF-38.400000 | Taitien | 0 | 1664-1520-2-ND | ₹31.60776 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹26.82359 | ₹80,470.77 |



