
F471K29Y5RN6UJ5R | |
|---|---|
DigiKey Part Number | 56-F471K29Y5RN6UJ5RCT-ND - Cut Tape (CT) 56-F471K29Y5RN6UJ5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F471K29Y5RN6UJ5R |
Description | CAP CER 470PF 1KV Y5R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.47600 | ₹194.76 |
| 50 | ₹14.27600 | ₹713.80 |
| 100 | ₹12.68260 | ₹1,268.26 |
| 500 | ₹9.98954 | ₹4,994.77 |
| 1,000 | ₹9.16018 | ₹9,160.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.23578 | ₹16,471.56 |
| 4,000 | ₹7.69064 | ₹30,762.56 |
| 6,000 | ₹7.41761 | ₹44,505.66 |
| 10,000 | ₹7.11531 | ₹71,153.10 |
| 14,000 | ₹6.93863 | ₹97,140.82 |
| 20,000 | ₹6.76861 | ₹1,35,372.20 |


