F471K33Y5RP63K5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹7.67349
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 18,432
Unit Price: ₹34.48000
Datasheet
470 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F471K33Y5RP63K5R

DigiKey Part Number
F471K33Y5RP63K5R-ND
Manufacturer
Manufacturer Product Number
F471K33Y5RP63K5R
Description
CAP CER 470PF 2KV Y5R RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10,000₹7.67349₹76,734.90