KP1830210013G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹719.49150
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹699.97600
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹684.85360
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹269.13125
Datasheet

Parametric Equivalent


KEMET
In Stock: 367
Unit Price: ₹2,339.00000
Datasheet
Image for KP1830210013G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP1830210013G

DigiKey Part Number
KP1830210013G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KP1830210013G
Description
CAP FILM 1000PF 2.5% 100VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 63V 100V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 100°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±2.5%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
100V
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KP1830210013Vishay Beyschlag/Draloric/BC Components0KP1830210013-ND₹719.49150Parametric Equivalent
KP1830210013DVishay Beyschlag/Draloric/BC Components0KP1830210013D-ND₹699.97600Parametric Equivalent
KP1830210013WVishay Beyschlag/Draloric/BC Components0KP1830210013W-ND₹684.85360Parametric Equivalent
FKP2D011001D00HSSDWIMA01928-FKP2D011001D00HSSD-ND₹269.13125Parametric Equivalent
PFR5102H100J11L4BULKKEMET367399-7693-ND₹2,339.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹42.66614₹42,666.14
Manufacturers Standard Package