MAL214851471E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,886
Unit Price: ₹121.14000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹70.28903
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹69.73854
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 75,228
Unit Price: ₹98.78000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2,810
Unit Price: ₹75.48000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 947
Unit Price: ₹80.14000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 37
Unit Price: ₹82.94000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 33
Unit Price: ₹80.14000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 305
Unit Price: ₹104.37000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 741
Unit Price: ₹107.16000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹75.92190
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 314
Unit Price: ₹187.30000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 496
Unit Price: ₹191.03000
Datasheet
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214851471E3

DigiKey Part Number
MAL214851471E3-ND
Manufacturer
Manufacturer Product Number
MAL214851471E3
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
530 mA @ 100 Hz
Impedance
140 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2,000₹68.85141₹1,37,702.82