MAL215370478E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,896
Unit Price: ₹93.19000
Datasheet
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215370478E3

DigiKey Part Number
56-MAL215370478E3TR-ND - Tape & Reel (TR)
56-MAL215370478E3CT-ND - Cut Tape (CT)
56-MAL215370478E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL215370478E3
Description
CAP ALUM 4.7UF 20% 35V SMD
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
MAL215370478E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
8Ohm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
14 mA @ 100 Hz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes