
MKT1822410015 | |
|---|---|
DigiKey Part Number | 56-MKT1822410015-ND |
Manufacturer | |
Manufacturer Product Number | MKT1822410015 |
Description | CAP FILM 0.1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK10104K100A01L4BULK | KEMET | 2,450 | 399-19865-ND | ₹58.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.01000 | ₹123.01 |
| 10 | ₹80.04700 | ₹800.47 |
| 50 | ₹63.27320 | ₹3,163.66 |
| 100 | ₹58.07350 | ₹5,807.35 |
| 500 | ₹49.31030 | ₹24,655.15 |
| 1,500 | ₹45.23932 | ₹67,858.98 |
| 3,000 | ₹43.24669 | ₹1,29,740.07 |
| 6,000 | ₹41.60584 | ₹2,49,635.04 |