SFR2500004021FR500 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,243
Unit Price: ₹23.30000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,431
Unit Price: ₹10.25000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹13.05000
Datasheet
4.02 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500004021FR500

DigiKey Part Number
56-SFR2500004021FR500TR-ND - Tape & Reel (TR)
56-SFR2500004021FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500004021FR500
Description
RES 4.02K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹8.38700₹83.87
25₹7.08200₹177.05
50₹6.22480₹311.24
100₹5.49800₹549.80
250₹4.70032₹1,175.08
500₹4.19896₹2,099.48
1,000₹3.77403₹3,774.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.01662₹15,083.10
10,000₹2.76865₹27,686.50
15,000₹2.64126₹39,618.90
25,000₹2.49716₹62,429.00
35,000₹2.41128₹84,394.80
50,000₹2.32738₹1,16,369.00
Manufacturers Standard Package