
SFR2500004021FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500004021FR500TR-ND - Tape & Reel (TR) 56-SFR2500004021FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500004021FR500 |
Description | RES 4.02K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹8.38700 | ₹83.87 |
| 25 | ₹7.08200 | ₹177.05 |
| 50 | ₹6.22480 | ₹311.24 |
| 100 | ₹5.49800 | ₹549.80 |
| 250 | ₹4.70032 | ₹1,175.08 |
| 500 | ₹4.19896 | ₹2,099.48 |
| 1,000 | ₹3.77403 | ₹3,774.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.01662 | ₹15,083.10 |
| 10,000 | ₹2.76865 | ₹27,686.50 |
| 15,000 | ₹2.64126 | ₹39,618.90 |
| 25,000 | ₹2.49716 | ₹62,429.00 |
| 35,000 | ₹2.41128 | ₹84,394.80 |
| 50,000 | ₹2.32738 | ₹1,16,369.00 |
