ALSR056K800FE12 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹517.18000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹185.86694
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹202.95910
Datasheet
6.8 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR056K800FE12

DigiKey Part Number
ALSR5F-6.8K-ND
Manufacturer
Manufacturer Product Number
ALSR056K800FE12
Description
RES 6.8K OHM 5W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR056K800FE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹363.43000₹363.43
10₹244.61300₹2,446.13
25₹212.42680₹5,310.67
50₹192.26140₹9,613.07
100₹175.12440₹17,512.44
250₹156.34748₹39,086.87
500₹144.60418₹72,302.09
1,000₹134.62675₹1,34,626.75
5,000₹116.88022₹5,84,401.10
Manufacturers Standard Package