CMF071M2000JNR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹40.45337
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹44.45288
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹56.38362
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹60.47187
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹60.47187
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹44.45288
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹19.80766
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹30.75462
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF071M2000JNR6

DigiKey Part Number
CMF071M2000JNR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF071M2000JNR6
Description
RES 1.2M OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
1.2 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF071M2000JNR6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types