CMF551M2000JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹163.41294
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹163.41294
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹368.98090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹56.38362
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹56.38362
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹232.63723
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹600.78750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹142.17568
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹129.13090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹87.40819
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹129.13090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹87.40819
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹40.45337
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹44.45288
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M2000JNEA

DigiKey Part Number
CMF551M2000JNEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551M2000JNEA
Description
RES 1.2M OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M2000JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹19.80766₹99,038.30
Manufacturers Standard Package