
CRCW040233K0FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040233K0FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040233K0FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040233K0FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040233K0FKEDHP |
Description | RES SMD 33K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040233K0FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2F3302X | Panasonic Industry | 59,778 | P17233CT-ND | ₹19.85000 | Parametric Equivalent |
| ESR01MZPF3302 | Rohm Semiconductor | 8,527 | 846-ESR01MZPF3302CT-ND | ₹25.52000 | Parametric Equivalent |
| SR0402FR-7T33KL | YAGEO | 9,500 | 13-SR0402FR-7T33KLCT-ND | ₹45.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.23000 | ₹13.23 |
| 10 | ₹6.23800 | ₹62.38 |
| 25 | ₹4.83880 | ₹120.97 |
| 50 | ₹4.04500 | ₹202.25 |
| 100 | ₹3.42130 | ₹342.13 |
| 250 | ₹2.79372 | ₹698.43 |
| 500 | ₹2.43458 | ₹1,217.29 |
| 1,000 | ₹2.15010 | ₹2,150.10 |
| 5,000 | ₹1.69721 | ₹8,486.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.50658 | ₹15,065.80 |
| 20,000 | ₹1.40593 | ₹28,118.60 |
| 30,000 | ₹1.35688 | ₹40,706.40 |
| 50,000 | ₹1.30378 | ₹65,189.00 |
| 70,000 | ₹1.27337 | ₹89,135.90 |
| 1,00,000 | ₹1.24463 | ₹1,24,463.00 |