


CRCW04024R75FNED | |
|---|---|
DigiKey Part Number | 541-CRCW04024R75FNEDTR-ND - Tape & Reel (TR) 541-CRCW04024R75FNEDCT-ND - Cut Tape (CT) 541-CRCW04024R75FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024R75FNED |
Description | RES 4.75 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024R75FNED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402FR-074R75L | YAGEO | 33,518 | 13-RC0402FR-074R75LCT-ND | ₹9.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.19300 | ₹41.93 |
| 25 | ₹3.20560 | ₹80.14 |
| 50 | ₹2.62780 | ₹131.39 |
| 100 | ₹2.18990 | ₹218.99 |
| 250 | ₹1.74816 | ₹437.04 |
| 500 | ₹1.49656 | ₹748.28 |
| 1,000 | ₹1.29901 | ₹1,299.01 |
| 5,000 | ₹0.98460 | ₹4,923.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.85983 | ₹8,598.30 |
| 20,000 | ₹0.79031 | ₹15,806.20 |
| 30,000 | ₹0.75645 | ₹22,693.50 |
| 50,000 | ₹0.71981 | ₹35,990.50 |
| 70,000 | ₹0.69884 | ₹48,918.80 |
| 1,00,000 | ₹0.67901 | ₹67,901.00 |