
CRCW0603220RFKEAHP | |
|---|---|
DigiKey Part Number | 541-220STR-ND - Tape & Reel (TR) 541-220SCT-ND - Cut Tape (CT) 541-220SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603220RFKEAHP |
Description | RES SMD 220 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603220RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS0603220RFKEA | Vishay Dale | 5,223 | 541-10440-1-ND | ₹13.23000 | Direct |
| ERJ-PA3F2200V | Panasonic Industry | 181 | P220BYCT-ND | ₹14.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.12000 | ₹15.12 |
| 10 | ₹7.18300 | ₹71.83 |
| 25 | ₹5.59480 | ₹139.87 |
| 50 | ₹4.68760 | ₹234.38 |
| 100 | ₹3.98830 | ₹398.83 |
| 250 | ₹3.27760 | ₹819.40 |
| 500 | ₹2.87310 | ₹1,436.55 |
| 1,000 | ₹2.55272 | ₹2,552.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.96486 | ₹9,824.30 |
| 10,000 | ₹1.82206 | ₹18,220.60 |
| 15,000 | ₹1.75247 | ₹26,287.05 |
| 25,000 | ₹1.67706 | ₹41,926.50 |
| 35,000 | ₹1.63394 | ₹57,187.90 |
| 50,000 | ₹1.59314 | ₹79,657.00 |