CRCW1206287KFKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 17,523
Unit Price: ₹10.25000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹5.35316
Datasheet

Direct


Panasonic Industry
In Stock: 54,252
Unit Price: ₹16.77000
Datasheet

Direct


YAGEO
In Stock: 16,163
Unit Price: ₹9.32000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹9.32000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹1.10929
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₹9.57356
Datasheet

Similar


Bourns Inc.
In Stock: 24,000
Unit Price: ₹9.32000
Datasheet
287 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206287KFKTA

DigiKey Part Number
CRCW1206287KFKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206287KFKTA
Description
RES SMD 287K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
287 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206287KFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.22808₹11,140.40
Manufacturers Standard Package