
CRCW251282R0JNEG | |
|---|---|
DigiKey Part Number | 541-82XTR-ND - Tape & Reel (TR) 541-82XCT-ND - Cut Tape (CT) 541-82XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251282R0JNEG |
Description | RES SMD 82 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251282R0JNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352082RJT | TE Connectivity Passive Product | 41,754 | A102537CT-ND | ₹30.75000 | Direct |
| CRG2512J82R | WEC | 4,000 | 2266-CRG2512J82RTR-ND | ₹5.12523 | Direct |
| ERJ-1TYJ820U | Panasonic Industry | 16,314 | PT82XCT-ND | ₹51.25000 | Direct |
| RMCF2512JT82R0 | Stackpole Electronics Inc | 20,155 | RMCF2512JT82R0CT-ND | ₹20.50000 | Direct |
| CRM2512-JW-820ELF | Bourns Inc. | 943 | 118-CRM2512-JW-820ELFCT-ND | ₹41.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹13.32600 | ₹133.26 |
| 25 | ₹10.73520 | ₹268.38 |
| 50 | ₹9.24400 | ₹462.20 |
| 100 | ₹8.06990 | ₹806.99 |
| 250 | ₹6.88084 | ₹1,720.21 |
| 500 | ₹6.19686 | ₹3,098.43 |
| 1,000 | ₹5.65266 | ₹5,652.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.02459 | ₹10,049.18 |
| 4,000 | ₹4.69448 | ₹18,777.92 |
| 6,000 | ₹4.53381 | ₹27,202.86 |
| 10,000 | ₹4.35971 | ₹43,597.10 |
| 14,000 | ₹4.26006 | ₹59,640.84 |
| 20,000 | ₹4.16579 | ₹83,315.80 |