Direct
Upgrade
Upgrade
Upgrade

CW001100R0JE70 | |
|---|---|
DigiKey Part Number | CWA-100RTR-ND - Tape & Reel (TR) CWA-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW001100R0JE70 |
Description | RES 100 OHM 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW001100R0JE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹221.78000 | ₹221.78 |
| 10 | ₹147.60700 | ₹1,476.07 |
| 25 | ₹127.44120 | ₹3,186.03 |
| 50 | ₹114.78660 | ₹5,739.33 |
| 100 | ₹104.04220 | ₹10,404.22 |
| 250 | ₹92.26904 | ₹23,067.26 |
| 500 | ₹84.89804 | ₹42,449.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹80.21078 | ₹80,210.78 |
| 2,000 | ₹74.78643 | ₹1,49,572.86 |
| 3,000 | ₹72.00109 | ₹2,16,003.27 |
| 5,000 | ₹68.84992 | ₹3,44,249.60 |
| 7,000 | ₹66.97251 | ₹4,68,807.57 |
| 10,000 | ₹65.13860 | ₹6,51,386.00 |
| 12,000 | ₹64.25928 | ₹7,71,111.36 |

