
CW0052K700JE73 | |
|---|---|
DigiKey Part Number | 541-CW0052K700JE73TR-ND - Tape & Reel (TR) 541-CW0052K700JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0052K700JE73 |
Description | RES 2.7K OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0052K700JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR052K700JE12 | Vishay Dale | 186 | ALSR5J-2.7K-ND | ₹275.83000 | Direct |
| CW0052K700JE12 | Vishay Dale | 500 | 541-CW0052K700JE12-ND | ₹227.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹223.65000 | ₹223.65 |
| 10 | ₹148.72500 | ₹1,487.25 |
| 25 | ₹128.44760 | ₹3,211.19 |
| 50 | ₹115.69980 | ₹5,784.99 |
| 100 | ₹104.88080 | ₹10,488.08 |
| 250 | ₹93.01828 | ₹23,254.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹122.24512 | ₹61,122.56 |
| 1,000 | ₹113.62262 | ₹1,13,622.62 |
| 1,500 | ₹109.19287 | ₹1,63,789.30 |
| 2,500 | ₹104.18344 | ₹2,60,458.60 |
| 3,500 | ₹101.19787 | ₹3,54,192.54 |
| 5,000 | ₹98.28197 | ₹4,91,409.85 |