CW010150K0JE12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹473.81350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹547.44910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹353.34454
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹386.88590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹386.88590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹162.67294
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹162.67294
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹381.93214
Datasheet
150 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010150K0JE12

DigiKey Part Number
CW010150K0JE12-ND
Manufacturer
Manufacturer Product Number
CW010150K0JE12
Description
RES 150K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010150K0JE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹473.81350₹47,381.35
Manufacturers Standard Package