CW010150K0JS67 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹473.81350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹473.81350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹547.44910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹353.34454
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹386.88590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹386.88590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹162.67294
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹381.93214
Datasheet
150 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010150K0JS67

DigiKey Part Number
CW010150K0JS67-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW010150K0JS67
Description
RES 150K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010150K0JS67 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹162.67294₹81,336.47