New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICMS2321AGEG101N10

DigiKey Part Number
541-ICMS2321AGEG101N10-ND
Manufacturer
Manufacturer Product Number
ICMS2321AGEG101N10
Description
CMC 120UH 25A 2LN 480 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 240 Ohms @ 100 MHz 18A DCR 2.1mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
240 Ohms @ 100 MHz
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
18A
DC Resistance (DCR) (Max)
2.1mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 150°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.917" L x 0.854" W (23.30mm x 21.70mm)
Height (Max)
0.685" (17.40mm)
Package / Case
Horizontal, 4 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹476.24000₹476.24
10₹391.52400₹3,915.24
25₹362.18840₹9,054.71
50₹341.51020₹17,075.51
100₹322.02690₹32,202.69
252₹297.79254₹75,043.72
504₹280.85429₹1,41,550.56
1,008₹264.90839₹2,67,027.66
2,520₹263.34700₹6,63,634.44
Manufacturers Standard Package