


ICMS2321AGEG281N10 | |
|---|---|
DigiKey Part Number | 541-ICMS2321AGEG281N10-ND |
Manufacturer | |
Manufacturer Product Number | ICMS2321AGEG281N10 |
Description | CMC 300UH 10A 2LN 900 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 280 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 380 Ohms @ 100 MHz 10A DCR 7.4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 380 Ohms @ 100 MHz | |
Inductance @ Frequency | 280 µH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 7.4mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.917" L x 0.854" W (23.30mm x 21.70mm) | |
Height (Max) | 0.624" (15.85mm) | |
Package / Case | Horizontal, 4 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹476.24000 | ₹476.24 |
| 10 | ₹391.52400 | ₹3,915.24 |
| 25 | ₹362.18840 | ₹9,054.71 |
| 50 | ₹341.51020 | ₹17,075.51 |
| 100 | ₹322.02690 | ₹32,202.69 |
| 252 | ₹297.79254 | ₹75,043.72 |
| 504 | ₹280.85429 | ₹1,41,550.56 |
| 1,008 | ₹264.90839 | ₹2,67,027.66 |
| 2,520 | ₹263.34700 | ₹6,63,634.44 |
