IDC5020ER2R2M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 6,300
Unit Price: ₹95.05000
Datasheet

Direct


Bourns Inc.
In Stock: 1,200
Unit Price: ₹64.30000
Datasheet

Similar


TDK
In Stock: 583
Unit Price: ₹114.62000
Datasheet

Similar


Pulse Electronics
In Stock: 3,930
Unit Price: ₹61.59152
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: ₹38.17015
Datasheet
2.2 µH Unshielded Drum Core, Wirewound Inductor 6.1 A 12mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDC5020ER2R2M

DigiKey Part Number
IDC5020ER2R2M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDC5020ER2R2M
Description
FIXED IND 2.2UH 6.1A 12 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 6.1 A 12mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IDC5020ER2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Unshielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.205" (5.21mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹53.46454₹26,732.27
Manufacturers Standard Package