IDCP1813ER330M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3,713
Unit Price: ₹42.87000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: ₹18.78754
Datasheet

Similar


Bourns Inc.
In Stock: 1,370
Unit Price: ₹46.59000
Datasheet
33 µH Unshielded Drum Core, Wirewound Inductor 640 mA 540mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDCP1813ER330M

DigiKey Part Number
IDCP1813ER330M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDCP1813ER330M
Description
FIXED IND 33UH 640MA 540 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 640 mA 540mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IDCP1813ER330M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
540mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₹21.90073₹1,31,404.38