
IHLP4040DZER100M01 | |
|---|---|
DigiKey Part Number | 541-1295-2-ND - Tape & Reel (TR) 541-1295-1-ND - Cut Tape (CT) 541-1295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER100M01 |
Description | FIXED IND 10UH 6.8A 36.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 6.8 A 36.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER100M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹114.62000 | ₹114.62 |
| 10 | ₹94.30400 | ₹943.04 |
| 100 | ₹77.56800 | ₹7,756.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹66.36894 | ₹33,184.47 |
| 1,000 | ₹62.58372 | ₹62,583.72 |
| 1,500 | ₹60.47275 | ₹90,709.12 |
| 2,500 | ₹57.91734 | ₹1,44,793.35 |
| 3,500 | ₹56.29419 | ₹1,97,029.67 |
| 5,000 | ₹54.62526 | ₹2,73,126.30 |