MFR Recommended
Direct
Similar

IHLP5050CEER100M01 | |
|---|---|
DigiKey Part Number | 541-1024-2-ND - Tape & Reel (TR) 541-1024-1-ND - Cut Tape (CT) 541-1024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050CEER100M01 |
Description | FIXED IND 10UH 7A 34 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 7 A 34mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050CEER100M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹134.19000 | ₹134.19 |
| 10 | ₹110.05300 | ₹1,100.53 |
| 100 | ₹90.49290 | ₹9,049.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹77.42824 | ₹38,714.12 |
| 1,000 | ₹73.01403 | ₹73,014.03 |
| 1,500 | ₹70.55236 | ₹1,05,828.54 |
| 2,500 | ₹67.57178 | ₹1,68,929.45 |
| 3,500 | ₹65.67962 | ₹2,29,878.67 |
| 5,000 | ₹63.73307 | ₹3,18,665.35 |


