IHLP5050CEER100M01 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: ₹69.82334
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: ₹116.48000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: ₹78.14578
Datasheet
10 µH Shielded Molded Inductor 7 A 34mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050CEER100M01

DigiKey Part Number
541-1024-2-ND - Tape & Reel (TR)
541-1024-1-ND - Cut Tape (CT)
541-1024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050CEER100M01
Description
FIXED IND 10UH 7A 34 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 7 A 34mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP5050CEER100M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
34mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹134.19000₹134.19
10₹110.05300₹1,100.53
100₹90.49290₹9,049.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹77.42824₹38,714.12
1,000₹73.01403₹73,014.03
1,500₹70.55236₹1,05,828.54
2,500₹67.57178₹1,68,929.45
3,500₹65.67962₹2,29,878.67
5,000₹63.73307₹3,18,665.35
Manufacturers Standard Package