10 µH Shielded Molded Inductor 7 A 34mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050CERZ100ML1

DigiKey Part Number
541-IHLP5050CERZ100ML1TR-ND - Tape & Reel (TR)
541-IHLP5050CERZ100ML1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IHLP5050CERZ100ML1
Description
FIXED IND 10UH 7A 34 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 7 A 34mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
34mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹544.21000₹544.21
10₹447.85200₹4,478.52
100₹368.35490₹36,835.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹310.48644₹1,55,243.22
Manufacturers Standard Package