Direct

ISC1210ER1R0K | |
|---|---|
DigiKey Part Number | 541-1600-2-ND - Tape & Reel (TR) 541-1600-1-ND - Cut Tape (CT) 541-1600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC1210ER1R0K |
Description | FIXED IND 1UH 400MA 600 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 400 mA 600mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ISC1210ER1R0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.28000 | ₹119.28 |
| 10 | ₹97.93800 | ₹979.38 |
| 100 | ₹80.56860 | ₹8,056.86 |
| 1,000 | ₹70.28927 | ₹70,289.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹63.75553 | ₹1,27,511.06 |
| 4,000 | ₹60.13083 | ₹2,40,523.32 |
| 6,000 | ₹58.10986 | ₹3,48,659.16 |
| 10,000 | ₹57.42587 | ₹5,74,258.70 |
