ISC1210ER1R0K is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2,748
Unit Price: ₹34.48000
Datasheet
1 µH Shielded Drum Core, Wirewound Inductor 400 mA 600mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC1210ER1R0K

DigiKey Part Number
541-1600-2-ND - Tape & Reel (TR)
541-1600-1-ND - Cut Tape (CT)
541-1600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC1210ER1R0K
Description
FIXED IND 1UH 400MA 600 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 400 mA 600mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ISC1210ER1R0K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹119.28000₹119.28
10₹97.93800₹979.38
100₹80.56860₹8,056.86
1,000₹70.28927₹70,289.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹63.75553₹1,27,511.06
4,000₹60.13083₹2,40,523.32
6,000₹58.10986₹3,48,659.16
10,000₹57.42587₹5,74,258.70
Manufacturers Standard Package