NS0057K500FB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: ₹431.45000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 90
Unit Price: ₹396.97000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹185.86694
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹202.95910
Datasheet
7.5 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS0057K500FB12

DigiKey Part Number
NS0057K500FB12-ND
Manufacturer
Manufacturer Product Number
NS0057K500FB12
Description
RES 7.5K WW 5W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹498.01390₹49,801.39
Manufacturers Standard Package