PTF65250R00AYEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 8
Unit Price: ₹1,852.54000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 346
Unit Price: ₹1,857.20000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹527.99467
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹865.27860
Datasheet
250 Ohms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF65250R00AYEB

DigiKey Part Number
PTF65250R00AYEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTF65250R00AYEB
Description
RES 250 OHM 1/4W 0.05% AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
250 Ohms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PTF65250R00AYEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹403.38915₹4,03,389.15
Manufacturers Standard Package