
RCS120622R0JNEA | |
|---|---|
DigiKey Part Number | 541-10603-2-ND - Tape & Reel (TR) 541-10603-1-ND - Cut Tape (CT) 541-10603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120622R0JNEA |
Description | RES 22 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS120622R0JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS120622R0FKEA | Vishay Dale | 5,372 | 541-10602-1-ND | ₹20.50000 | Parametric Equivalent |
| SR1206JR-7W22RL | YAGEO | 4,350 | YAG6066CT-ND | ₹38.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹10.81000 | ₹108.10 |
| 25 | ₹8.61040 | ₹215.26 |
| 50 | ₹7.36160 | ₹368.08 |
| 100 | ₹6.37390 | ₹637.39 |
| 250 | ₹5.37124 | ₹1,342.81 |
| 500 | ₹4.79536 | ₹2,397.68 |
| 1,000 | ₹4.33874 | ₹4,338.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.47323 | ₹17,366.15 |
| 10,000 | ₹3.26878 | ₹32,687.80 |
| 15,000 | ₹3.16913 | ₹47,536.95 |
| 25,000 | ₹3.06120 | ₹76,530.00 |
| 35,000 | ₹2.99939 | ₹1,04,978.65 |
| 50,000 | ₹2.94093 | ₹1,47,046.50 |