RS01A120R0FE70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 412
Unit Price: ₹343.86000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 98
Unit Price: ₹382.99000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 513
Unit Price: ₹211.53000
Datasheet

Similar


Ohmite
In Stock: 273
Unit Price: ₹377.40000
Datasheet
120 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A120R0FE70

DigiKey Part Number
RS01A120R0FE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS01A120R0FE70
Description
RES 120 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01A120R0FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹131.31678₹1,31,316.78
Manufacturers Standard Package