TFPT1206L2201FY is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹73.40914
Datasheet
PTC Thermistor 2.2 kOhms 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 2.2 kOhms 1206 (3216 Metric)
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)

TFPT1206L2201FY

DigiKey Part Number
541-TFPT1206L2201FY-ND
Manufacturer
Manufacturer Product Number
TFPT1206L2201FY
Description
SENSOR PTC 2.2KOHM 1% 1206
Customer Reference
Detailed Description
PTC Thermistor 2.2 kOhms 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Obsolete
Resistance @ 25°C
2.2 kOhms
Resistance Tolerance
±1%
Operating Temperature
-55°C ~ 150°C
Power - Max
125 mW
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes