TMC0251K000FE02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 51
Unit Price: ₹1,371.70000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹1,168.55000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 101
Unit Price: ₹1,058.59000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2
Unit Price: ₹634.60000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 378
Unit Price: ₹454.75000
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 541
Unit Price: ₹586.14000
Datasheet

Parametric Equivalent


WEC
In Stock: 194
Unit Price: ₹1,477.00000
Datasheet
1 kOhms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms ±1% 25W Wirewound Chassis Mount Resistor
TMC0251K000FE02
TMC0251K000FE02

TMC0251K000FE02

DigiKey Part Number
TMC25-1.0K-ND
Manufacturer
Manufacturer Product Number
TMC0251K000FE02
Description
RES CHAS MNT 1K OHM 1% 25W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
TMC0251K000FE02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 kOhms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
25₹3,055.23360₹76,380.84