Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C47-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03C47-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C47-HM3_A-08 |
Description | DIODE ZENER 47V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 3 W ±6.38% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.38% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹103.44000 | ₹103.44 |
| 2 | ₹89.46000 | ₹178.92 |
| 3 | ₹82.31333 | ₹246.94 |
| 5 | ₹74.17600 | ₹370.88 |
| 7 | ₹69.35714 | ₹485.50 |
| 10 | ₹64.57800 | ₹645.78 |
| 25 | ₹54.23440 | ₹1,355.86 |
| 50 | ₹47.80440 | ₹2,390.22 |
| 100 | ₹42.35300 | ₹4,235.30 |