BZG03C47-M3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹103.44000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹103.44000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹103.44000
Datasheet
New at DigiKey
Image for BZG03C47-M3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C47-M3_A-18

DigiKey Part Number
112-BZG03C47-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C47-M3_A-18
Description
DIODE ZENER 47V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 3 W ±6.38% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.38%
Power - Max
3 W
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 36 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1₹103.44000₹103.44
2₹89.46000₹178.92
3₹82.00333₹246.01
5₹73.99000₹369.95
7₹69.22429₹484.57
10₹64.57800₹645.78
25₹54.19680₹1,354.92
50₹47.76720₹2,388.36
100₹42.31580₹4,231.58
Manufacturers Standard Package