Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52B20-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B20-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B20-HE3_A-08 |
Description | DIODE ZENER 20V 300MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹6.13524 | ₹92,028.60 |
| 30,000 | ₹5.64223 | ₹1,69,266.90 |
| 45,000 | ₹5.39104 | ₹2,42,596.80 |
| 75,000 | ₹5.10882 | ₹3,83,161.50 |
| 1,05,000 | ₹4.94173 | ₹5,18,881.65 |
| 1,50,000 | ₹4.89227 | ₹7,33,840.50 |


