BZT52B20-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹6.13524
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ₹6.55905

Parametric Equivalent


NextGen Components
In Stock: 3,00,000
Unit Price: ₹6.98895
Datasheet
Zener Diode 20 V 300 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 300 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B20-HE3_A-18

DigiKey Part Number
112-BZT52B20-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B20-HE3_A-18
Description
DIODE ZENER 20V 300MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 300 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹6.46571₹64,657.10
20,000₹5.92020₹1,18,404.00
30,000₹5.64223₹1,69,266.90
50,000₹5.32983₹2,66,491.50
70,000₹5.14487₹3,60,140.90
1,00,000₹4.96510₹4,96,510.00
Manufacturers Standard Package