


MMSZ4689-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ4689-E3-08GITR-ND - Tape & Reel (TR) MMSZ4689-E3-08GICT-ND - Cut Tape (CT) MMSZ4689-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4689-E3-08 |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.28000 | ₹13.28 |
| 10 | ₹8.32100 | ₹83.21 |
| 100 | ₹4.33750 | ₹433.75 |
| 500 | ₹4.07192 | ₹2,035.96 |
| 1,000 | ₹3.67358 | ₹3,673.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.06100 | ₹12,183.00 |
| 6,000 | ₹3.63463 | ₹21,807.78 |
| 9,000 | ₹3.41717 | ₹30,754.53 |
| 15,000 | ₹2.21300 | ₹33,195.00 |






