S07B-HM3/I is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹31.68000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹32.62000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹32.62000
Datasheet
New Product
Diode 100 V 700mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 700mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

S07B-HM3/I

DigiKey Part Number
112-S07B-HM3/ITR-ND - Tape & Reel (TR)
112-S07B-HM3/ICT-ND - Cut Tape (CT)
112-S07B-HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S07B-HM3/I
Description
RECTIFIER, 100V, 0.7A, STANDARD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 100 V 700mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹31.68000₹31.68
10₹19.29000₹192.90
100₹12.07690₹1,207.69
500₹8.94026₹4,470.13
1,000₹7.92640₹7,926.40
2,000₹7.07096₹14,141.92
5,000₹6.14301₹30,715.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.56880₹55,688.00
20,000₹5.08553₹1,01,710.60
30,000₹4.83921₹1,45,176.30
50,000₹4.56242₹2,28,121.00
70,000₹4.39850₹3,07,895.00
1,00,000₹4.23918₹4,23,918.00
Manufacturers Standard Package