S07B-M3/I is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹31.68000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹31.68000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹32.62000
Datasheet
New Product
Diode 100 V 700mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 700mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

S07B-M3/I

DigiKey Part Number
112-S07B-M3/ITR-ND - Tape & Reel (TR)
112-S07B-M3/ICT-ND - Cut Tape (CT)
112-S07B-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S07B-M3/I
Description
RECTIFIER, 100V, 0.7A, STANDARD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 100 V 700mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹19.75500₹197.55
100₹12.40310₹1,240.31
500₹9.19186₹4,595.93
1,000₹8.15284₹8,152.84
2,000₹7.27597₹14,551.94
5,000₹6.32565₹31,628.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.73718₹57,371.80
20,000₹5.24209₹1,04,841.80
30,000₹4.98974₹1,49,692.20
50,000₹4.70619₹2,35,309.50
70,000₹4.53824₹3,17,676.80
1,00,000₹4.37505₹4,37,505.00
Manufacturers Standard Package