TZMB43-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,929
Unit Price: ₹15.84000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹362.49708
Datasheet

Similar


Central Semiconductor Corp
In Stock: 11,809
Unit Price: ₹28.89000
Datasheet
Zener Diode 43 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMB43-GS18

DigiKey Part Number
TZMB43-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZMB43-GS18
Description
DIODE ZENER 43V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 500 mW ±2% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 33 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.26846₹52,684.60
20,000₹4.80653₹96,130.60
30,000₹4.57112₹1,37,133.60
50,000₹4.30652₹2,15,326.00
70,000₹4.14980₹2,90,486.00
1,00,000₹3.99750₹3,99,750.00
Manufacturers Standard Package