Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC5V1-M-18

DigiKey Part Number
112-TZMC5V1-M-18TR-ND - Tape & Reel (TR)
112-TZMC5V1-M-18CT-ND - Cut Tape (CT)
112-TZMC5V1-M-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZMC5V1-M-18
Description
DIODE ZENER 5.1V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 MiniMELF
Impedance (Max) (Zzt)
60 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TZMB5V1-GS08Vishay General Semiconductor - Diodes Division10,424TZMB5V1-GS08GICT-ND₹32.62000Parametric Equivalent
TZMC5V1-M-08Vishay General Semiconductor - Diodes Division5,789112-TZMC5V1-M-08CT-ND₹28.89000Parametric Equivalent
1N4625UR-1Microchip Technology218150-1N4625UR-1-ND₹573.09000Similar
1N5231BUR-1Microchip Technology1301N5231BUR-1-ND₹314.04000Similar
CDLL4689Microchip Technology302CDLL4689-ND₹393.24000Similar
In-Stock: 9,900
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹17.98500₹179.85
100₹11.21030₹1,121.03
500₹8.26188₹4,130.94
1,000₹7.30765₹7,307.65
2,000₹6.50299₹13,005.98
5,000₹5.62937₹28,146.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.08842₹50,884.20
20,000₹4.63311₹92,662.20
30,000₹4.40102₹1,32,030.60
50,000₹4.14018₹2,07,009.00
70,000₹3.98573₹2,79,001.10
1,00,000₹3.83556₹3,83,556.00
Manufacturers Standard Package