VESD01A2-03GHG3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹6.83227
Datasheet
6.9V Clamp 14.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.9V Clamp 14.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
VCAN33A2-03GHE3-08

VESD01A2-03GHG3-08

DigiKey Part Number
VESD01A2-03GHG3-08GITR-ND - Tape & Reel (TR)
VESD01A2-03GHG3-08GICT-ND - Cut Tape (CT)
VESD01A2-03GHG3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VESD01A2-03GHG3-08
Description
TVS DIODE 1VWM 6.9VC SOT323
Customer Reference
Detailed Description
6.9V Clamp 14.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
1V (Max)
Voltage - Breakdown (Min)
2.5V
Voltage - Clamping (Max) @ Ipp
6.9V
Current - Peak Pulse (10/1000µs)
14.6A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
192pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes